1.5KE22A-T3 vs 1.5KE22ARL4 feature comparison

1.5KE22A-T3 Sensitron Semiconductors

Buy Now Datasheet

1.5KE22ARL4 onsemi

Buy Now Datasheet
Pbfree Code No
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer SENSITRON SEMICONDUCTOR ON SEMICONDUCTOR
Part Package Code DO-201AE
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 23.1 V 23.1 V
Breakdown Voltage-Min 20.9 V 20.9 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount NO NO
Technology AVALANCHE ZENER
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 4
Manufacturer Package Code CASE 41A-04
Factory Lead Time 4 Weeks
Additional Feature EXCELLENT CLAMPING CAPABILITY, HIGH RELIABILITY, LOW IMPEDANCE
Breakdown Voltage-Nom 22 V
Clamping Voltage-Max 30.6 V
JESD-609 Code e3
Peak Reflow Temperature (Cel) 260
Rep Pk Reverse Voltage-Max 18.8 V
Terminal Finish Tin (Sn)
Time@Peak Reflow Temperature-Max (s) 40

Compare 1.5KE22A-T3 with alternatives

Compare 1.5KE22ARL4 with alternatives