1.5KE220CL vs 1.5KE220CA-E3/54 feature comparison

1.5KE220CL EIC Semiconductor Inc

Buy Now Datasheet

1.5KE220CA-E3/54 Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD VISHAY SEMICONDUCTORS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 242 V 231 V
Breakdown Voltage-Min 198 V 209 V
Breakdown Voltage-Nom 220 V 220 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 344 V 328 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AD
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED NOT APPLICABLE
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Reference Standard MIL-STD-202 UL RECOGNIZED
Rep Pk Reverse Voltage-Max 175 V 185 V
Reverse Current-Max 5 µA 1 µA
Reverse Test Voltage 175 V 185 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED NOT APPLICABLE
Base Number Matches 1 2
Package Description O-PALF-W2
Pin Count 2
JESD-609 Code e3
Qualification Status Not Qualified
Terminal Finish Tin (Sn)

Compare 1.5KE220CL with alternatives

Compare 1.5KE220CA-E3/54 with alternatives