1.5KE220CA-T
vs
1.5KE220CA-T13
feature comparison
Pbfree Code |
No
|
|
Rohs Code |
Yes
|
Yes
|
Part Life Cycle Code |
Obsolete
|
Active
|
Ihs Manufacturer |
DIODES INC
|
PROTEK DEVICES
|
Part Package Code |
DO-201
|
|
Package Description |
O-PALF-W2
|
|
Pin Count |
2
|
|
Reach Compliance Code |
not_compliant
|
compliant
|
ECCN Code |
EAR99
|
EAR99
|
HTS Code |
8541.10.00.50
|
8541.10.00.50
|
Factory Lead Time |
52 Weeks
|
|
Breakdown Voltage-Max |
231 V
|
231 V
|
Breakdown Voltage-Min |
209 V
|
209 V
|
Breakdown Voltage-Nom |
220 V
|
220 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
328 V
|
328 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-201
|
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
JESD-609 Code |
e3
|
|
Moisture Sensitivity Level |
1
|
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
150 °C
|
Operating Temperature-Min |
-55 °C
|
-55 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
270
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
5 W
|
6.5 W
|
Qualification Status |
Not Qualified
|
|
Rep Pk Reverse Voltage-Max |
185 V
|
185 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Finish |
MATTE TIN
|
PURE TIN
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
3
|
1
|
Additional Feature |
|
EXCELLENT CLAMPING CAPABILITY
|
Reference Standard |
|
IEC-61000-4-5; UL RECOGNIZED
|
Reverse Current-Max |
|
1 µA
|
Reverse Test Voltage |
|
185 V
|
|
|
|
Compare 1.5KE220CA-T with alternatives
Compare 1.5KE220CA-T13 with alternatives