1.5KE220CA vs 1.5KE220CHA0G feature comparison

1.5KE220CA Transpro Electronics Corp

Buy Now Datasheet

1.5KE220CHA0G Taiwan Semiconductor

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer TRANSPRO ELECTRONICS CORP TAIWAN SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 220 V 220 V
Clamping Voltage-Max 328 V 344 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e3
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 185 V 175 V
Surface Mount NO NO
Terminal Finish Tin/Lead (Sn/Pb) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 69 1
Package Description O-PALF-W2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 242 V
Breakdown Voltage-Min 198 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-201
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Power Dissipation-Max 5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Technology AVALANCHE

Compare 1.5KE220CA with alternatives

Compare 1.5KE220CHA0G with alternatives