1.5KE220CA/TR12 vs 1.5KE220CS feature comparison

1.5KE220CA/TR12 Microsemi Corporation

Buy Now Datasheet

1.5KE220CS EIC Semiconductor Inc

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP EIC SEMICONDUCTOR CO LTD
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 220 V
Clamping Voltage-Max 328 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max 150 °C
Operating Temperature-Min -65 °C
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 185 V
Surface Mount NO
Base Number Matches 1 1

Compare 1.5KE220CA/TR12 with alternatives

Compare 1.5KE220CS with alternatives