1.5KE220CA/TR12 vs 1.5KE220CA-T3 feature comparison

1.5KE220CA/TR12 Microsemi Corporation

Buy Now Datasheet

1.5KE220CA-T3 Won-Top Electronics Co Ltd

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP WON-TOP ELECTRONICS CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 220 V 220 V
Clamping Voltage-Max 328 V 328 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 185 V 185 V
Surface Mount NO NO
Base Number Matches 1 2
Pbfree Code No
Part Package Code DO-214AE
Package Description PLASTIC PACKAGE-2
Pin Count 2
Breakdown Voltage-Max 231 V
Breakdown Voltage-Min 209 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-214AE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 6.5 W
Technology AVALANCHE
Terminal Finish TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE220CA/TR12 with alternatives

Compare 1.5KE220CA-T3 with alternatives