1.5KE220C vs 1.5KE220C-T feature comparison

1.5KE220C Pulse Electronics Corporation

Buy Now Datasheet

1.5KE220C-T Micro Commercial Components

Buy Now Datasheet
Part Life Cycle Code Active Obsolete
Ihs Manufacturer PULSE ELECTRONICS CORP MICRO COMMERCIAL COMPONENTS
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 220 V
Clamping Voltage-Max 328 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 185 V
Surface Mount NO
Base Number Matches 61 3
Rohs Code No
JESD-609 Code e0
Peak Reflow Temperature (Cel) 240
Terminal Finish TIN LEAD
Time@Peak Reflow Temperature-Max (s) 30

Compare 1.5KE220C with alternatives

Compare 1.5KE220C-T with alternatives