1.5KE220C vs 1.5KE220CTR feature comparison

1.5KE220C BrightKing Inc

Buy Now Datasheet

1.5KE220CTR

Part not found

Search for 1.5KE220CTR
Part Life Cycle Code Transferred
Ihs Manufacturer BRIGHTKING INC
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 220 V
Clamping Voltage-Max 328 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 185 V
Surface Mount NO
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 4

Compare 1.5KE220C with alternatives