1.5KE22-BP-HF
vs
1.5KE22A-T3-LF
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Obsolete
Active
Ihs Manufacturer
MICRO COMMERCIAL COMPONENTS CORP
WON-TOP ELECTRONICS CO LTD
Package Description
HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
O-PALF-W2
Reach Compliance Code
not_compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
24.2 V
23.1 V
Breakdown Voltage-Min
19.8 V
20.9 V
Breakdown Voltage-Nom
22 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
30.6 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
DO-214AE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
260
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
6.5 W
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
18.8 V
18.8 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
1
Part Package Code
DO-214AE
Pin Count
2
Compare 1.5KE22-BP-HF with alternatives
Compare 1.5KE22A-T3-LF with alternatives