1.5KE20CT-G vs 1.5KE20C feature comparison

1.5KE20CT-G Comchip Technology Corporation Ltd

Buy Now Datasheet

1.5KE20C BrightKing Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Active Transferred
Ihs Manufacturer COMCHIP TECHNOLOGY CO LTD BRIGHTKING INC
Reach Compliance Code not_compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 22 V
Breakdown Voltage-Min 18 V
Breakdown Voltage-Nom 20 V 20 V
Case Connection ISOLATED
Clamping Voltage-Max 29.1 V 27.7 V
Configuration SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 16.2 V 17.1 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 4

Compare 1.5KE20CT-G with alternatives

Compare 1.5KE20C with alternatives