1.5KE200/TR13 vs 1.5KE200-G feature comparison

1.5KE200/TR13 Microsemi Corporation

Buy Now Datasheet

1.5KE200-G Comchip Technology Corporation Ltd

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP COMCHIP TECHNOLOGY CO LTD
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 200 V 200 V
Clamping Voltage-Max 287 V 287 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 162 V 162 V
Surface Mount NO NO
Base Number Matches 1 3
Breakdown Voltage-Max 210 V
Breakdown Voltage-Min 190 V
Case Connection ISOLATED
Configuration SINGLE
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 6.5 W
Technology AVALANCHE
Terminal Finish Tin (Sn)
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE200/TR13 with alternatives

Compare 1.5KE200-G with alternatives