1.5KE18CAD1 vs 1.5KE18CA feature comparison

1.5KE18CAD1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

1.5KE18CA International Semiconductor Inc

Buy Now Datasheet
Yes
Obsolete Obsolete
YANGZHOU YANGJIE ELECTRONICS CO LTD INTERNATIONAL SEMICONDUCTOR INC
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
e3
NOT SPECIFIED
Tin (Sn)
NOT SPECIFIED
1 69
LOW IMPEDANCE
18.9 V
17.1 V
18 V
ISOLATED
25.2 V
SINGLE
SILICON
DO-201
O-PALF-W2
1500 W
1
2
150 °C
-40 °C
PLASTIC/EPOXY
ROUND
LONG FORM
BIDIRECTIONAL
3 W
Not Qualified
15.3 V
5 µA
NO
AVALANCHE
WIRE
AXIAL

Compare 1.5KE18CAD1 with alternatives

Compare 1.5KE18CA with alternatives