1.5KE18CA
vs
1.5KE18C
feature comparison
Rohs Code |
Yes
|
No
|
Part Life Cycle Code |
Active
|
Obsolete
|
Ihs Manufacturer |
CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD
|
MICROSEMI CORP
|
Reach Compliance Code |
unknown
|
not_compliant
|
Additional Feature |
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
|
|
Breakdown Voltage-Max |
18.9 V
|
19.8 V
|
Breakdown Voltage-Min |
17.1 V
|
16.2 V
|
Breakdown Voltage-Nom |
18 V
|
18 V
|
Case Connection |
ISOLATED
|
ISOLATED
|
Clamping Voltage-Max |
25.2 V
|
26.5 V
|
Configuration |
SINGLE
|
SINGLE
|
Diode Element Material |
SILICON
|
SILICON
|
Diode Type |
TRANS VOLTAGE SUPPRESSOR DIODE
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JEDEC-95 Code |
DO-201AE
|
|
JESD-30 Code |
O-PALF-W2
|
O-PALF-W2
|
Non-rep Peak Rev Power Dis-Max |
1500 W
|
1500 W
|
Number of Elements |
1
|
1
|
Number of Terminals |
2
|
2
|
Operating Temperature-Max |
175 °C
|
175 °C
|
Operating Temperature-Min |
-50 °C
|
-65 °C
|
Package Body Material |
PLASTIC/EPOXY
|
PLASTIC/EPOXY
|
Package Shape |
ROUND
|
ROUND
|
Package Style |
LONG FORM
|
LONG FORM
|
Peak Reflow Temperature (Cel) |
260
|
|
Polarity |
BIDIRECTIONAL
|
BIDIRECTIONAL
|
Power Dissipation-Max |
6.5 W
|
1.52 W
|
Rep Pk Reverse Voltage-Max |
15.3 V
|
14.5 V
|
Surface Mount |
NO
|
NO
|
Technology |
AVALANCHE
|
AVALANCHE
|
Terminal Form |
WIRE
|
WIRE
|
Terminal Position |
AXIAL
|
AXIAL
|
Base Number Matches |
1
|
95
|
Package Description |
|
PLASTIC, CASE 1, 2 PIN
|
Pin Count |
|
2
|
Manufacturer Package Code |
|
CASE 1
|
ECCN Code |
|
EAR99
|
HTS Code |
|
8541.10.00.50
|
JESD-609 Code |
|
e0
|
Qualification Status |
|
Not Qualified
|
Reverse Current-Max |
|
5 µA
|
Terminal Finish |
|
TIN LEAD
|
|
|
|
Compare 1.5KE18CA with alternatives
Compare 1.5KE18C with alternatives