1.5KE18A-T13 vs 1.5KE18A-RL feature comparison

1.5KE18A-T13 ProTek Devices

Buy Now Datasheet

1.5KE18A-RL STMicroelectronics

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PROTEK DEVICES STMICROELECTRONICS
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Samacsys Manufacturer ProTek Devices
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 18.9 V 18.9 V
Breakdown Voltage-Min 17.1 V 17.1 V
Breakdown Voltage-Nom 18 V 18 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 25.2 V 25.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 270
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Reference Standard IEC-61000-4-5; UL RECOGNIZED UL RECOGNIZED
Rep Pk Reverse Voltage-Max 15.3 V 15.3 V
Reverse Current-Max 1 µA
Reverse Test Voltage 15.3 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish PURE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
Part Package Code DO-201
Package Description O-PALF-W2
Pin Count 2
JEDEC-95 Code DO-201
JESD-609 Code e3

Compare 1.5KE18A-T13 with alternatives

Compare 1.5KE18A-RL with alternatives