1.5KE180HB0
vs
1.5KE180A
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
TAIWAN SEMICONDUCTOR CO LTD
MERITEK ELECTRONICS CORP
Package Description
O-PALF-W2
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max
198 V
189 V
Breakdown Voltage-Min
162 V
171 V
Breakdown Voltage-Nom
180 V
180 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
258 V
246 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201
DO-201
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
6.5 W
Reference Standard
AEC-Q101; UL RECOGNIZED
MIL-STD-202; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
146 V
154 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
MATTE TIN
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
76
Part Package Code
DO-201
Pin Count
2
Forward Voltage-Max (VF)
3.5 V
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reverse Current-Max
1 µA
Reverse Test Voltage
154 V
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1.5KE180HB0 with alternatives
Compare 1.5KE180A with alternatives