1.5KE180CPRL vs 1.5KE180CH31 feature comparison

1.5KE180CPRL STMicroelectronics

Buy Now Datasheet

1.5KE180CH31 Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer STMICROELECTRONICS RECTRON LTD
Package Description PLASTIC, CB429, 2 PIN O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 198 V 198 V
Breakdown Voltage-Min 171 V 162 V
Breakdown Voltage-Nom 180 V 180 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 317 V 258 V
Configuration SINGLE SINGLE
Diode Capacitance-Min 362.5 pF
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Pbfree Code Yes
JEDEC-95 Code DO-201AD
Rep Pk Reverse Voltage-Max 146 V

Compare 1.5KE180CPRL with alternatives

Compare 1.5KE180CH31 with alternatives