1.5KE180C-AP-HF vs 1.5KE180CAE3 feature comparison

1.5KE180C-AP-HF Micro Commercial Components

Buy Now Datasheet

1.5KE180CAE3 Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP MICROSEMI CORP
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2 O-PALF-W2
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 198 V 189 V
Breakdown Voltage-Min 162 V 171 V
Breakdown Voltage-Nom 180 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 246 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 1.52 W
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 154 V 154 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 1
Pin Count 2
Manufacturer Package Code CASE 1
Qualification Status Not Qualified

Compare 1.5KE180C-AP-HF with alternatives

Compare 1.5KE180CAE3 with alternatives