1.5KE180AL vs 1.5KE180A-TB feature comparison

1.5KE180AL EIC Semiconductor Inc

Buy Now Datasheet

1.5KE180A-TB Won-Top Electronics Co Ltd

Buy Now Datasheet
Pbfree Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer EIC SEMICONDUCTOR CO LTD WON-TOP ELECTRONICS CO LTD
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 189 V 189 V
Breakdown Voltage-Min 171 V 171 V
Breakdown Voltage-Nom 180 V 180 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 246 V 246 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AD DO-214AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 6.5 W
Rep Pk Reverse Voltage-Max 154 V 154 V
Reverse Current-Max 5 µA
Reverse Test Voltage 154 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 1
Rohs Code No
Part Package Code DO-214AE
Package Description PLASTIC PACKAGE-2
Pin Count 2
JESD-609 Code e0
Terminal Finish TIN LEAD

Compare 1.5KE180AL with alternatives

Compare 1.5KE180A-TB with alternatives