1.5KE180A-TB-LF vs 1.5KE180A-B feature comparison

1.5KE180A-TB-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

1.5KE180A-B Micro Commercial Components

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes No
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MICRO COMMERCIAL COMPONENTS
Part Package Code DO-214AE
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 189 V
Breakdown Voltage-Min 171 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AE
JESD-30 Code O-PALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Peak Reflow Temperature (Cel) 260 240
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Rep Pk Reverse Voltage-Max 154 V
Surface Mount NO
Technology AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 4
Time@Peak Reflow Temperature-Max (s) 30

Compare 1.5KE180A-TB-LF with alternatives

Compare 1.5KE180A-B with alternatives