1.5KE180-TB-LF vs 1.5KE180E3TR feature comparison

1.5KE180-TB-LF Won-Top Electronics Co Ltd

Buy Now Datasheet

1.5KE180E3TR Microsemi Corporation

Buy Now Datasheet
Pbfree Code Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Obsolete
Ihs Manufacturer WON-TOP ELECTRONICS CO LTD MICROSEMI CORP
Part Package Code DO-214AE
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 198 V 198 V
Breakdown Voltage-Min 162 V 162 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-214AE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 1.52 W
Rep Pk Reverse Voltage-Max 146 V 146 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN MATTE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 8
Manufacturer Package Code CASE 1
Moisture Sensitivity Level 1
Qualification Status Not Qualified

Compare 1.5KE180-TB-LF with alternatives

Compare 1.5KE180E3TR with alternatives