1.5KE180/72 vs 1.5KE180TR feature comparison

1.5KE180/72 Vishay Semiconductors

Buy Now Datasheet

1.5KE180TR Microsemi Corporation

Buy Now Datasheet
Rohs Code No No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY SEMICONDUCTORS MICROSEMI CORP
Package Description O-PALF-W2 PLASTIC, CASE 1, 2 PIN
Pin Count 2 2
Manufacturer Package Code CASE 1.5KE CASE 1
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 198 V 198 V
Breakdown Voltage-Min 162 V 162 V
Breakdown Voltage-Nom 180 V 180 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 258 V 258 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e0 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W 1.52 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 146 V 146 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish TIN LEAD TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 9
Moisture Sensitivity Level 1

Compare 1.5KE180/72 with alternatives

Compare 1.5KE180TR with alternatives