1.5KE18/TR13 vs 1.5KE18-E3/54 feature comparison

1.5KE18/TR13 Microsemi Corporation

Buy Now Datasheet

1.5KE18-E3/54 Vishay Semiconductors

Buy Now Datasheet
Rohs Code No Yes
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MICROSEMI CORP VISHAY SEMICONDUCTORS
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Nom 18 V 18 V
Clamping Voltage-Max 26.5 V 26.5 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max 150 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Rep Pk Reverse Voltage-Max 14.5 V 14.5 V
Surface Mount NO NO
Base Number Matches 1 2
Package Description O-PALF-W2
Pin Count 2
Breakdown Voltage-Max 19.8 V
Breakdown Voltage-Min 16.2 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JESD-30 Code O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 6.5 W
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Technology AVALANCHE
Terminal Finish MATTE TIN
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE18/TR13 with alternatives

Compare 1.5KE18-E3/54 with alternatives