1.5KE16B vs MX1N6276TR feature comparison

1.5KE16B Diodes Incorporated

Buy Now Datasheet

MX1N6276TR Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer DIODES INC MICROSEMI CORP
Package Description O-LALF-W2 O-PALF-W2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 17.6 V 17.6 V
Breakdown Voltage-Min 14.4 V 14.4 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 23.5 V 23.5 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-LALF-W2 O-PALF-W2
JESD-609 Code e3 e0
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material GLASS PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 3 1
Rohs Code No
Pin Count 2
Manufacturer Package Code CASE 1
Breakdown Voltage-Nom 16 V
Moisture Sensitivity Level 1
Power Dissipation-Max 1.52 W
Rep Pk Reverse Voltage-Max 12.9 V

Compare 1.5KE16B with alternatives

Compare MX1N6276TR with alternatives