1.5KE160A_R2_00001
vs
1.5KE160
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Part Life Cycle Code
Active
Contact Manufacturer
Ihs Manufacturer
PANJIT INTERNATIONAL INC
ZOWIE TECHNOLOGY CORP
Part Package Code
DO-201AE
Pin Count
2
Reach Compliance Code
not_compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
168 V
Breakdown Voltage-Min
152 V
Breakdown Voltage-Nom
160 V
160 V
Case Connection
ISOLATED
Clamping Voltage-Max
219 V
219 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
DO-201AE
DO-201AE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Reference Standard
UL RECOGNIZED
Rep Pk Reverse Voltage-Max
136 V
136 V
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Base Number Matches
1
71
Compare 1.5KE160A_R2_00001 with alternatives
Compare 1.5KE160 with alternatives