1.5KE15T
vs
1.5KE15_R2_10001
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Obsolete
Obsolete
Ihs Manufacturer
CRYDOM INC
PAN JIT INTERNATIONAL INC
Package Description
O-PALF-W2
O-PALF-W2
Reach Compliance Code
unknown
not_compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Breakdown Voltage-Max
16.5 V
16.5 V
Breakdown Voltage-Min
13.5 V
13.5 V
Case Connection
ISOLATED
ISOLATED
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
12.1 V
12.1 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
1
1
Pbfree Code
Yes
Rohs Code
Yes
Part Package Code
DO-201AE
Pin Count
2
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Nom
15 V
Clamping Voltage-Max
22 V
JEDEC-95 Code
DO-201AE
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Reference Standard
UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Compare 1.5KE15T with alternatives
Compare 1.5KE15_R2_10001 with alternatives