1.5KE15HR0G vs 1.5KE15ATR feature comparison

1.5KE15HR0G Taiwan Semiconductor

Buy Now Datasheet

1.5KE15ATR Fagor Electrónica

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer TAIWAN SEMICONDUCTOR CO LTD FAGOR ELECTRONICA S COOP
Package Description O-PALF-W2 ROHS COMPLIANT, PLASTIC PACKAGE-2
Reach Compliance Code compliant not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY FORMED LEAD OPTIONS ARE AVAILABLE
Breakdown Voltage-Max 16.5 V 15.8 V
Breakdown Voltage-Min 13.5 V 14.3 V
Breakdown Voltage-Nom 15 V 15 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22 V 21.2 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201 DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 12.1 V 12.8 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 1 5
Pin Count 2
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5KE15HR0G with alternatives

Compare 1.5KE15ATR with alternatives