1.5KE15CA vs 1.5KE15CA feature comparison

1.5KE15CA Fairchild Semiconductor Corporation

Buy Now Datasheet

1.5KE15CA WEITRON INTERNATIONAL CO., LTD.

Buy Now Datasheet
Part Life Cycle Code Obsolete Contact Manufacturer
Ihs Manufacturer FAIRCHILD SEMICONDUCTOR CORP WEITRON TECHNOLOGY CO LTD
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 15.8 V
Breakdown Voltage-Min 14.3 V
Breakdown Voltage-Nom 15 V 15 V
Case Connection ISOLATED
Clamping Voltage-Max 21.2 V 21.2 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 12.8 V 12.8 V
Surface Mount NO NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 1 1
Rohs Code No

Compare 1.5KE15CA with alternatives

Compare 1.5KE15CA with alternatives