1.5KE15A_AY_00001 vs 1.5KE15 feature comparison

1.5KE15A_AY_00001 PanJit Semiconductor

Buy Now Datasheet

1.5KE15 MERITEK Electronics Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer PAN JIT INTERNATIONAL INC MERITEK ELECTRONICS CORP
Part Package Code DO-201AE
Package Description O-PALF-W2
Pin Count 2
Reach Compliance Code not_compliant unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 15.8 V 16.5 V
Breakdown Voltage-Min 14.3 V 13.5 V
Breakdown Voltage-Nom 15.05 V 15 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 21.2 V 22 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -65 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT SPECIFIED
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Reference Standard UL RECOGNIZED MIL-STD-202; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 12.8 V 12.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 72
Forward Voltage-Max (VF) 3.5 V
Power Dissipation-Max 6.5 W
Reverse Current-Max 1 µA
Reverse Test Voltage 12.1 V

Compare 1.5KE15A_AY_00001 with alternatives