1.5KE150CD1 vs 1.5KE150CAE3/TR feature comparison

1.5KE150CD1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

1.5KE150CAE3/TR Microsemi Corporation

Buy Now Datasheet
Yes Yes
Obsolete Obsolete
YANGZHOU YANGJIE ELECTRONICS CO LTD MICROSEMI CORP
compliant compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
e3 e3
NOT SPECIFIED
Tin (Sn) MATTE TIN
NOT SPECIFIED
1 1
O-PALF-W2
158 V
143 V
150 V
ISOLATED
207 V
SINGLE
SILICON
O-PALF-W2
1
1500 W
1
2
150 °C
-65 °C
PLASTIC/EPOXY
ROUND
LONG FORM
BIDIRECTIONAL
1.52 W
Not Qualified
128 V
NO
AVALANCHE
WIRE
AXIAL

Compare 1.5KE150CD1 with alternatives

Compare 1.5KE150CAE3/TR with alternatives