1.5KE150CD1 vs 1.5KE150CAE3/100 feature comparison

1.5KE150CD1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

1.5KE150CAE3/100 Vishay Semiconductors

Buy Now Datasheet
Yes Yes
Obsolete Active
YANGZHOU YANGJIE ELECTRONICS CO LTD VISHAY SEMICONDUCTORS
compliant unknown
EAR99 EAR99
8541.10.00.50 8541.10.00.50
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
e3 e3
NOT SPECIFIED
Tin (Sn) Tin (Sn)
NOT SPECIFIED
1 1
Yes
O-PALF-W2
2
CASE 1.5KE
158 V
143 V
150.5 V
ISOLATED
207 V
SINGLE
SILICON
O-PALF-W2
1500 W
1
2
175 °C
-55 °C
PLASTIC/EPOXY
ROUND
LONG FORM
BIDIRECTIONAL
6.5 W
Not Qualified
UL RECOGNIZED
128 V
NO
AVALANCHE
WIRE
AXIAL

Compare 1.5KE150CD1 with alternatives

Compare 1.5KE150CAE3/100 with alternatives