1.5KE150CAB vs 1.5KE150CA-G feature comparison

1.5KE150CAB Littelfuse Inc

Buy Now Datasheet

1.5KE150CA-G Sensitron Semiconductors

Buy Now Datasheet
Pbfree Code No Yes
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer SEMITRON SENSITRON SEMICONDUCTOR
Part Package Code DO-201AD DO-201AE
Package Description O-PALF-W2 O-PALF-W2
Pin Count 2 2
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 158 V 158 V
Breakdown Voltage-Min 143 V 143 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AD DO-201AE
JESD-30 Code O-PALF-W2 O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED UL RECOGNIZED
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 2
Rohs Code Yes
Moisture Sensitivity Level 1
Rep Pk Reverse Voltage-Max 128 V

Compare 1.5KE150CAB with alternatives

Compare 1.5KE150CA-G with alternatives