1.5KE150CA vs 1.5KE150CA feature comparison

1.5KE150CA onsemi

Buy Now Datasheet

1.5KE150CA Sensitron Semiconductors

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Transferred Transferred
Ihs Manufacturer ONSEMI SENSITRON SEMICONDUCTOR
Package Description PLASTIC, CASE 41A-04, 2 PIN PLASTIC PACKAGE-2
Pin Count 2 2
Manufacturer Package Code CASE 41A-04
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature HIGH RELIABILITY
Breakdown Voltage-Max 158 V 158 V
Breakdown Voltage-Min 143 V 143 V
Breakdown Voltage-Nom 150 V 150 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 207 V 207 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e4
Moisture Sensitivity Level 1 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Qualification Status Not Qualified Not Qualified
Rep Pk Reverse Voltage-Max 128 V 128 V
Surface Mount NO NO
Technology ZENER AVALANCHE
Terminal Finish NICKEL PALLADIUM GOLD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 4
Pbfree Code No
Part Package Code DO-201AE
JEDEC-95 Code DO-201AE
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Reference Standard UL RECOGNIZED

Compare 1.5KE150CA with alternatives

Compare 1.5KE150CA with alternatives