1.5KE150C-E3/54 vs 1.5KE150C-BP-HF feature comparison

1.5KE150C-E3/54 Vishay Intertechnologies

Buy Now Datasheet

1.5KE150C-BP-HF Micro Commercial Components

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC MICRO COMMERCIAL COMPONENTS CORP
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Breakdown Voltage-Max 165 V 165.55 V
Breakdown Voltage-Min 136 V 135.45 V
Breakdown Voltage-Nom 150.5 V 150 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 215 V 207 V
Configuration SINGLE SINGLE
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 5 W
Rep Pk Reverse Voltage-Max 121 V 128 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn) Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 1
Pbfree Code Yes
Package Description HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-2
Additional Feature EXCELLENT CLAMPING CAPABILITY
Diode Element Material SILICON
JEDEC-95 Code DO-201AE
Moisture Sensitivity Level 1
Peak Reflow Temperature (Cel) NOT SPECIFIED
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5KE150C-E3/54 with alternatives

Compare 1.5KE150C-BP-HF with alternatives