1.5KE150C vs 1.5KE150C feature comparison

1.5KE150C Viking Tech Corp

Buy Now Datasheet

1.5KE150C World Products Inc

Buy Now Datasheet
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VIKING TECH CORP WORLD PRODUCTS INC
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE
Breakdown Voltage-Max 165 V 165 V
Breakdown Voltage-Min 135 V 135 V
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-201
JESD-30 Code O-PALF-W2 O-XALF-W2
Non-rep Peak Rev Power Dis-Max 15000 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -65 °C
Package Body Material PLASTIC/EPOXY UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Rep Pk Reverse Voltage-Max 121 V 121 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 2 4
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-201
Package Description ROHS COMPLIANT PACKAGE-2
Pin Count 2
Breakdown Voltage-Nom 150 V
Clamping Voltage-Max 215 V
Peak Reflow Temperature (Cel) NOT SPECIFIED
Qualification Status Not Qualified
Reference Standard UL RECOGNIZED
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5KE150C with alternatives

Compare 1.5KE150C with alternatives