1.5KE150C vs 1.5KE150CAHE3TR feature comparison

1.5KE150C Transpro Electronics Corp

Buy Now Datasheet

1.5KE150CAHE3TR

Part not found

Search for 1.5KE150CAHE3TR
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer TRANSPRO ELECTRONICS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8541.10.00.50
Breakdown Voltage-Nom 150 V
Clamping Voltage-Max 215 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2
JESD-609 Code e0
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 121 V
Surface Mount NO
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 6

Compare 1.5KE150C with alternatives