1.5KE150C/TR12 vs 1.5KE150CA-T13 feature comparison

1.5KE150C/TR12 Microsemi Corporation

Buy Now Datasheet

1.5KE150CA-T13 ProTek Devices

Buy Now Datasheet
No Yes
Transferred Active
MICROSEMI CORP PROTEK DEVICES
unknown compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
150 V 150 V
215 V 207 V
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
150 °C 150 °C
-65 °C -55 °C
BIDIRECTIONAL BIDIRECTIONAL
121 V 128 V
NO NO
1 1
ProTek Devices
EXCELLENT CLAMPING CAPABILITY
157.5 V
142.5 V
ISOLATED
SINGLE
SILICON
O-PALF-W2
1500 W
1
2
PLASTIC/EPOXY
ROUND
LONG FORM
270
6.5 W
IEC-61000-4-5; UL RECOGNIZED
1 µA
128 V
AVALANCHE
PURE TIN
WIRE
AXIAL

Compare 1.5KE150C/TR12 with alternatives

Compare 1.5KE150CA-T13 with alternatives