1.5KE15 vs 1.5KE15-F feature comparison

1.5KE15 MERITEK Electronics Corporation

Buy Now Datasheet

1.5KE15-F Rectron Semiconductor

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MERITEK ELECTRONICS CORP RECTRON LTD
Reach Compliance Code unknown compliant
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN
Breakdown Voltage-Max 16.5 V
Breakdown Voltage-Min 13.5 V
Breakdown Voltage-Nom 15 V
Case Connection ISOLATED
Clamping Voltage-Max 22 V
Configuration SINGLE
Diode Element Material SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard MIL-STD-202; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 12.1 V
Reverse Current-Max 1 µA
Reverse Test Voltage 12.1 V
Surface Mount NO
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL
Base Number Matches 72 1
ECCN Code EAR99
HTS Code 8541.10.00.50
JESD-609 Code e3
Terminal Finish Tin (Sn)

Compare 1.5KE15-F with alternatives