1.5KE15 vs 1.5KE15 feature comparison

1.5KE15 Surge Components Inc

Buy Now Datasheet

1.5KE15 Uniohm Corp

Buy Now Datasheet
Part Life Cycle Code Active Contact Manufacturer
Ihs Manufacturer SURGE COMPONENTS INC UNIOHM CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Case Connection ISOLATED ISOLATED
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code DO-201AE DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
Number of Elements 1 1
Number of Terminals 2 2
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Qualification Status Not Qualified
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 8 8
Pbfree Code Yes
Rohs Code Yes
Part Package Code DO-201
Package Description PLASTIC PACKAGE-2
Pin Count 2
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 16.5 V
Breakdown Voltage-Min 13.5 V
Non-rep Peak Rev Power Dis-Max 1500 W
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Peak Reflow Temperature (Cel) NOT SPECIFIED
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 12.1 V
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED

Compare 1.5KE15 with alternatives

Compare 1.5KE15 with alternatives