1.5KE15
vs
1.5KE15A-E3/54
feature comparison
All Stats
Differences Only
Pbfree Code
Yes
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Active
Ihs Manufacturer
RECTRON LTD
VISHAY INTERTECHNOLOGY INC
Package Description
PLASTIC PACKAGE-2
Pin Count
2
Reach Compliance Code
not_compliant
not_compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Additional Feature
LOW ZENER IMPEDANCE
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
16.5 V
15.8 V
Breakdown Voltage-Min
13.5 V
14.3 V
Breakdown Voltage-Nom
15 V
15.05 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
22 V
21.2 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
JESD-609 Code
e3
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
175 °C
Operating Temperature-Min
-55 °C
-55 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
265
NOT APPLICABLE
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
6.5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
12.1 V
12.8 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Finish
Matte Tin (Sn)
Tin (Sn)
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
240
1
Factory Lead Time
9 Weeks, 6 Days
Samacsys Manufacturer
Vishay
Forward Voltage-Max (VF)
3.5 V
Reference Standard
UL RECOGNIZED
Reverse Current-Max
1 µA
Reverse Test Voltage
12.8 V
Time@Peak Reflow Temperature-Max (s)
NOT APPLICABLE
Compare 1.5KE15 with alternatives
Compare 1.5KE15A-E3/54 with alternatives