1.5KE15
vs
1.5KE15
feature comparison
All Stats
Differences Only
Rohs Code
Yes
No
Part Life Cycle Code
Active
Obsolete
Ihs Manufacturer
PROTEK DEVICES
PROMAX-JOHNTON CORP
Reach Compliance Code
compliant
unknown
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
LOW IMPEDANCE
LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
16.5 V
16.5 V
Breakdown Voltage-Min
13.5 V
13.5 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
22 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Package Body Material
PLASTIC/EPOXY
PLASTIC/EPOXY
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Peak Reflow Temperature (Cel)
270
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Qualification Status
Not Qualified
Not Qualified
Rep Pk Reverse Voltage-Max
12.1 V
12.1 V
Reverse Current-Max
5 µA
Surface Mount
NO
NO
Technology
AVALANCHE
ZENER
Terminal Finish
PURE TIN
TIN LEAD
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
20
8
Pbfree Code
No
Part Package Code
DO-201AE
Package Description
PLASTIC PACKAGE-2
Pin Count
2
JEDEC-95 Code
DO-201AE
JESD-609 Code
e0
Compare 1.5KE15 with alternatives
Compare 1.5KE15 with alternatives