1.5KE15 vs 1.5KE15 feature comparison

1.5KE15 MDE Semiconductor Inc

Buy Now Datasheet

1.5KE15 ProTek Devices

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer MDE SEMICONDUCTOR INC PROTEK DEVICES
Reach Compliance Code unknown compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY, PRSM-MIN LOW IMPEDANCE
Breakdown Voltage-Max 16.5 V 16.5 V
Breakdown Voltage-Min 13.5 V 13.5 V
Breakdown Voltage-Nom 15 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 22 V 22 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF) 3.5 V
JEDEC-95 Code DO-201
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 175 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Polarity UNIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 5 W 5 W
Reference Standard MIL-STD-750; UL LISTED
Rep Pk Reverse Voltage-Max 12.1 V 12.1 V
Reverse Current-Max 5 µA 5 µA
Reverse Test Voltage 12.1 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn) PURE TIN
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Base Number Matches 20 20
Peak Reflow Temperature (Cel) 270
Qualification Status Not Qualified

Compare 1.5KE15 with alternatives

Compare 1.5KE15 with alternatives