1.5KE13C-A vs 1.5KE13C feature comparison

1.5KE13C-A Diodes Incorporated

Buy Now Datasheet

1.5KE13C Digitron Semiconductors

Buy Now Datasheet
Pbfree Code No
Rohs Code Yes No
Part Life Cycle Code Active Active
Ihs Manufacturer DIODES INC DIGITRON SEMICONDUCTORS
Package Description O-XALF-W2
Reach Compliance Code unknown unknown
Breakdown Voltage-Max 14.3 V 14.3 V
Breakdown Voltage-Min 11.7 V 11.7 V
Breakdown Voltage-Nom 13 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 19 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-XALF-W2 O-XALF-W2
JESD-609 Code e3 e0
Moisture Sensitivity Level 1
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -65 °C -65 °C
Package Body Material UNSPECIFIED UNSPECIFIED
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Qualification Status Not Qualified
Reverse Current-Max 5 µA
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish MATTE TIN TIN LEAD
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) 40
Base Number Matches 1 64
ECCN Code EAR99
HTS Code 8541.10.00.50
JEDEC-95 Code DO-201
Power Dissipation-Max 5 W
Rep Pk Reverse Voltage-Max 10.5 V

Compare 1.5KE13C-A with alternatives

Compare 1.5KE13C with alternatives