1.5KE130CE3/TR12 vs 1.5KE130CA-C feature comparison

1.5KE130CE3/TR12 Microsemi Corporation

Buy Now Datasheet

1.5KE130CA-C Secos Corporation

Buy Now Datasheet
Rohs Code Yes Yes
Part Life Cycle Code Transferred Active
Ihs Manufacturer MICROSEMI CORP SECOS CORP
Reach Compliance Code compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Category CO2 Kg 8.54 8.54
Compliance Temperature Grade Military: -65C to +150C Military: -55C to +150C
EU RoHS Version RoHS 2 (2011/65/EU) RoHS 2 (2011/65/EU)
Candidate List Date 2018-06-27 2017-01-12
Conflict Mineral Status DRC Conflict Free DRC Conflict Free
Conflict Mineral Status Source CMRT V5.10 CMRT V2.03a
Breakdown Voltage-Nom 130 V 130 V
Clamping Voltage-Max 187 V 179 V
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
Operating Temperature-Max 150 °C 150 °C
Operating Temperature-Min -65 °C -55 °C
Polarity BIDIRECTIONAL BIDIRECTIONAL
Rep Pk Reverse Voltage-Max 105 V 111 V
Surface Mount NO NO
Base Number Matches 1 1
Package Description O-PALF-W2
Additional Feature EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
Breakdown Voltage-Max 137 V
Breakdown Voltage-Min 124 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-27
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Power Dissipation-Max 6.5 W
Technology AVALANCHE
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE130CE3/TR12 with alternatives

Compare 1.5KE130CA-C with alternatives