1.5KE130CAU26 vs 1.5KE130CAU27 feature comparison

1.5KE130CAU26 Rectron Semiconductor

Buy Now Datasheet

1.5KE130CAU27 Rectron Semiconductor

Buy Now Datasheet
Yes Yes
Yes Yes
Active Active
RECTRON LTD RECTRON LTD
O-PALF-W2 O-PALF-W2
not_compliant not_compliant
EAR99 EAR99
8541.10.00.50 8541.10.00.50
137 V 137 V
124 V 124 V
130.5 V 130.5 V
ISOLATED ISOLATED
179 V 179 V
SINGLE SINGLE
SILICON SILICON
TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
DO-201AD DO-201AD
O-PALF-W2 O-PALF-W2
e3 e3
1500 W 1500 W
1 1
2 2
PLASTIC/EPOXY PLASTIC/EPOXY
ROUND ROUND
LONG FORM LONG FORM
BIDIRECTIONAL BIDIRECTIONAL
Not Qualified Not Qualified
111 V 111 V
NO NO
AVALANCHE AVALANCHE
TIN TIN
WIRE WIRE
AXIAL AXIAL
1 1

Compare 1.5KE130CAU26 with alternatives

Compare 1.5KE130CAU27 with alternatives