1.5KE130CAHE3_A/C vs 1.5KE130CA feature comparison

1.5KE130CAHE3_A/C Vishay Intertechnologies

Buy Now Datasheet

1.5KE130CA Surge Components Inc

Buy Now Datasheet
Rohs Code Yes
Part Life Cycle Code Obsolete Active
Ihs Manufacturer VISHAY INTERTECHNOLOGY INC SURGE COMPONENTS INC
Reach Compliance Code not_compliant compliant
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Factory Lead Time 46 Weeks
Date Of Intro 2016-10-23
Additional Feature EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 137 V
Breakdown Voltage-Min 124 V
Breakdown Voltage-Nom 130.5 V
Case Connection ISOLATED ISOLATED
Clamping Voltage-Max 179 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 O-PALF-W2
JESD-609 Code e3
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C
Operating Temperature-Min -55 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND ROUND
Package Style LONG FORM LONG FORM
Peak Reflow Temperature (Cel) NOT APPLICABLE
Polarity BIDIRECTIONAL UNIDIRECTIONAL
Power Dissipation-Max 6.5 W
Reference Standard AEC-Q101; UL RECOGNIZED
Rep Pk Reverse Voltage-Max 111 V
Reverse Current-Max 1 µA
Reverse Test Voltage 111 V
Surface Mount NO NO
Technology AVALANCHE AVALANCHE
Terminal Finish Matte Tin (Sn)
Terminal Form WIRE WIRE
Terminal Position AXIAL AXIAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE
Base Number Matches 1 1
JEDEC-95 Code DO-201AE
Qualification Status Not Qualified

Compare 1.5KE130CAHE3_A/C with alternatives

Compare 1.5KE130CA with alternatives