1.5KE130CAD1 vs 1.5KE130C feature comparison

1.5KE130CAD1 Yangzhou Yangjie Electronics Co Ltd

Buy Now Datasheet

1.5KE130C Promax-Johnton Electronic Corporation

Buy Now Datasheet
Rohs Code Yes No
Part Life Cycle Code Obsolete Obsolete
Ihs Manufacturer YANGZHOU YANGJIE ELECTRONICS CO LTD PROMAX-JOHNTON CORP
Reach Compliance Code compliant unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code e3 e0
Peak Reflow Temperature (Cel) NOT SPECIFIED
Terminal Finish Tin (Sn) TIN LEAD
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Base Number Matches 1 2
Pbfree Code No
Part Package Code DO-201AE
Package Description PLASTIC PACKAGE-2
Pin Count 2
Additional Feature LOW IMPEDANCE, EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 143 V
Breakdown Voltage-Min 117 V
Case Connection ISOLATED
Configuration SINGLE
Diode Element Material SILICON
JEDEC-95 Code DO-201AE
JESD-30 Code O-PALF-W2
Non-rep Peak Rev Power Dis-Max 1500 W
Number of Elements 1
Number of Terminals 2
Package Body Material PLASTIC/EPOXY
Package Shape ROUND
Package Style LONG FORM
Polarity BIDIRECTIONAL
Power Dissipation-Max 5 W
Qualification Status Not Qualified
Rep Pk Reverse Voltage-Max 105 V
Surface Mount NO
Technology ZENER
Terminal Form WIRE
Terminal Position AXIAL

Compare 1.5KE130CAD1 with alternatives

Compare 1.5KE130C with alternatives