1.5KE130CA-T13
vs
1.5KE130CE3/TR12
feature comparison
All Stats
Differences Only
Rohs Code
Yes
Yes
Part Life Cycle Code
Active
Transferred
Ihs Manufacturer
PROTEK DEVICES
MICROSEMI CORP
Reach Compliance Code
compliant
compliant
ECCN Code
EAR99
EAR99
HTS Code
8541.10.00.50
8541.10.00.50
Additional Feature
EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max
136.5 V
Breakdown Voltage-Min
123.5 V
Breakdown Voltage-Nom
130 V
130 V
Case Connection
ISOLATED
Clamping Voltage-Max
179 V
187 V
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
O-PALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Peak Reflow Temperature (Cel)
270
Polarity
BIDIRECTIONAL
BIDIRECTIONAL
Power Dissipation-Max
6.5 W
Reference Standard
IEC-61000-4-5; UL RECOGNIZED
Rep Pk Reverse Voltage-Max
111 V
105 V
Reverse Current-Max
1 µA
Reverse Test Voltage
111 V
Surface Mount
NO
NO
Technology
AVALANCHE
Terminal Finish
PURE TIN
Terminal Form
WIRE
Terminal Position
AXIAL
Base Number Matches
1
1
Compare 1.5KE130CA-T13 with alternatives
Compare 1.5KE130CE3/TR12 with alternatives