1.5KE13 Zowie Technology CorpBuy Now Datasheet |
1.5KE13Part not found Search for 1.5KE13 |
Part Life Cycle Code | Contact Manufacturer | |
---|---|---|
Ihs Manufacturer | ZOWIE TECHNOLOGY CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 13 V | |
Clamping Voltage-Max | 18.2 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 11.1 V | |
Surface Mount | NO | |
Base Number Matches | 8 | |