1.5KE13
vs
1.5KE13HR
feature comparison
All Stats
Differences Only
Part Life Cycle Code
Contact Manufacturer
Active
Ihs Manufacturer
DC COMPONENTS CO LTD
DIGITRON SEMICONDUCTORS
Reach Compliance Code
unknown
unknown
Additional Feature
EXCELLENT CLAMPING CAPABILITY, LOW ZENER IMPEDANCE, PRSM-MIN
HIGH RELIABILITY
Breakdown Voltage-Max
14.3 V
14.3 V
Breakdown Voltage-Min
11.7 V
11.7 V
Breakdown Voltage-Nom
13 V
Case Connection
ISOLATED
ISOLATED
Clamping Voltage-Max
19 V
Configuration
SINGLE
SINGLE
Diode Element Material
SILICON
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
TRANS VOLTAGE SUPPRESSOR DIODE
Forward Voltage-Max (VF)
3.5 V
JEDEC-95 Code
DO-201AE
DO-201
JESD-30 Code
O-PALF-W2
O-XALF-W2
Non-rep Peak Rev Power Dis-Max
1500 W
1500 W
Number of Elements
1
1
Number of Terminals
2
2
Operating Temperature-Max
150 °C
150 °C
Operating Temperature-Min
-55 °C
-65 °C
Package Body Material
PLASTIC/EPOXY
UNSPECIFIED
Package Shape
ROUND
ROUND
Package Style
LONG FORM
LONG FORM
Polarity
UNIDIRECTIONAL
UNIDIRECTIONAL
Power Dissipation-Max
5 W
5 W
Rep Pk Reverse Voltage-Max
10.5 V
10.5 V
Reverse Current-Max
5 µA
Reverse Test Voltage
10.5 V
Surface Mount
NO
NO
Technology
AVALANCHE
AVALANCHE
Terminal Form
WIRE
WIRE
Terminal Position
AXIAL
AXIAL
Base Number Matches
8
1
Rohs Code
No
Package Description
O-XALF-W2
ECCN Code
EAR99
HTS Code
8541.10.00.50
JESD-609 Code
e0
Reference Standard
MIL-19500
Terminal Finish
TIN LEAD
Compare 1.5KE13 with alternatives
Compare 1.5KE13HR with alternatives