1.5KE12CA-E3/54 vs 1.5SMC12CA-E3/57T feature comparison

1.5KE12CA-E3/54 Vishay Semiconductors

Buy Now Datasheet

1.5SMC12CA-E3/57T Vishay Semiconductors

Buy Now Datasheet
Pbfree Code Yes Yes
Rohs Code Yes Yes
Part Life Cycle Code Active Active
Ihs Manufacturer VISHAY SEMICONDUCTORS VISHAY SEMICONDUCTORS
Package Description O-PALF-W2 R-PDSO-C2
Pin Count 2 2
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.10.00.50 8541.10.00.50
Additional Feature EXCELLENT CLAMPING CAPABILITY EXCELLENT CLAMPING CAPABILITY
Breakdown Voltage-Max 12.6 V 12.6 V
Breakdown Voltage-Min 11.4 V 11.4 V
Breakdown Voltage-Nom 12 V 12 V
Case Connection ISOLATED
Clamping Voltage-Max 16.7 V 16.7 V
Configuration SINGLE SINGLE
Diode Element Material SILICON SILICON
Diode Type TRANS VOLTAGE SUPPRESSOR DIODE TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code O-PALF-W2 R-PDSO-C2
JESD-609 Code e3 e3
Non-rep Peak Rev Power Dis-Max 1500 W 1500 W
Number of Elements 1 1
Number of Terminals 2 2
Operating Temperature-Max 175 °C 150 °C
Operating Temperature-Min -55 °C -65 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape ROUND RECTANGULAR
Package Style LONG FORM SMALL OUTLINE
Peak Reflow Temperature (Cel) NOT APPLICABLE 260
Polarity BIDIRECTIONAL BIDIRECTIONAL
Power Dissipation-Max 6.5 W 6.5 W
Qualification Status Not Qualified Not Qualified
Reference Standard UL RECOGNIZED
Rep Pk Reverse Voltage-Max 10.2 V 10.2 V
Reverse Current-Max 5 µA
Reverse Test Voltage 10.2 V
Surface Mount NO YES
Technology AVALANCHE AVALANCHE
Terminal Finish Tin (Sn) Matte Tin (Sn)
Terminal Form WIRE C BEND
Terminal Position AXIAL DUAL
Time@Peak Reflow Temperature-Max (s) NOT APPLICABLE 30
Base Number Matches 2 2
Part Package Code DO-214AB
JEDEC-95 Code DO-214AB
Moisture Sensitivity Level 1

Compare 1.5KE12CA-E3/54 with alternatives

Compare 1.5SMC12CA-E3/57T with alternatives